Image for LMV921EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV921EVAL

DigiKey Part Number
LMV921EVAL-ND
Manufacturer
Manufacturer Product Number
LMV921EVAL
Description
EVAL BOARD FOR LMV921
Customer Reference
Detailed Description
LMV921 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.45V/µs
-3db Bandwidth
-
Gain Bandwidth Product
1MHz
Current - Output / Channel
98mA
Current - Supply (Main IC)
160µA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5V
Utilized IC / Part
LMV921
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.