
LP2980IM5X-ADJ | |
|---|---|
DigiKey Part Number | 2156-LP2980IM5X-ADJ-296-ND |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-ADJ |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 833 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 0,52497 € | 257,76 € |
| Unit Price without VAT: | 0,52497 € |
|---|---|
| Unit Price with VAT: | 0,64571 € |

