


LP2985AIM5-6.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-6.1/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-6.1/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-6.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-6.1/NOPB |
Description | IC REG LINEAR 6.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-6.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71122 € | 711,22 € |
| 2 000 | 0,69144 € | 1 382,88 € |
| 3 000 | 0,68153 € | 2 044,59 € |
| 5 000 | 0,67056 € | 3 352,80 € |
| 7 000 | 0,66414 € | 4 648,98 € |
| 10 000 | 0,65797 € | 6 579,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,91440 € | 22,86 € |
| 100 | 0,81290 € | 81,29 € |
| 250 | 0,76444 € | 191,11 € |
| 500 | 0,73524 € | 367,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55320 € | 13,83 € |
| 100 | 0,48730 € | 48,73 € |
| 250 | 0,45588 € | 113,97 € |
| 500 | 0,43692 € | 218,46 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,04550 € |

