Image for LP38501TS-ADJEV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38501TS-ADJEV

DigiKey Part Number
LP38501TS-ADJEV-ND
Manufacturer
Manufacturer Product Number
LP38501TS-ADJEV
Description
EVAL BOARD FOR LP38501
Customer Reference
Detailed Description
LP38501 FlexCap 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
2.5V
Current - Output
3A
Voltage - Input
2.7V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LP38501
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.