



LP38691DT-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP38691DT-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38691DT-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DT-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.73V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40000 € | 14,00 € |
| 75 | 1,16573 € | 87,43 € |
| 150 | 1,11120 € | 166,68 € |
| 300 | 1,06637 € | 319,91 € |
| 525 | 1,03600 € | 543,90 € |
| 1 050 | 1,00445 € | 1 054,67 € |
| 2 550 | 0,97206 € | 2 478,75 € |
| 5 025 | 0,95222 € | 4 784,91 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,32470 € |

