Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP3954TLX/NOPB | |
|---|---|
DigiKey Part Number | LP3954TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3954TLX/NOPB |
Description | IC LED DRVR RGLTR PWM 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3954TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V ~ 5.3V | |
Current - Output / Channel | 900mA (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,75446 € | 2 754,46 € |
| 2 000 | 2,69431 € | 5 388,62 € |
| 3 000 | 2,66421 € | 7 992,63 € |
| Unit Price without VAT: | 2,75446 € |
|---|---|
| Unit Price with VAT: | 3,38799 € |




