DS90UH926QSQX/NOPB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 297
Unit Price: 9,32893 €
Datasheet
2.975Gbps Deserializer 1 Input 31 Output 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH926QSQX/NOPB

DigiKey Part Number
296-DS90UH926QSQX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH926QSQX/NOPB
Description
IC SERIAL/DESERIAL 24BIT 60WQFN
Customer Reference
Detailed Description
2.975Gbps Deserializer 1 Input 31 Output 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH926QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Deserializer
Data Rate
2.975Gbps
Input Type
FPD-Link III, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
31
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,48433 €12 968,66 €
Manufacturers Standard Package
Unit Price without VAT:6,48433 €
Unit Price with VAT:7,97573 €