


TLV73310PQDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44832-2-ND - Tape & Reel (TR) 296-44832-1-ND - Cut Tape (CT) 296-44832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PQDRVRQ1 |
Description | IC REG LINEAR 1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PQDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 62 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1 000 | 0,24092 € | 240,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22880 € | 686,40 € |
| 6 000 | 0,22286 € | 1 337,16 € |
| 9 000 | 0,21989 € | 1 979,01 € |
| 15 000 | 0,21660 € | 3 249,00 € |
| 21 000 | 0,21467 € | 4 508,07 € |
| 30 000 | 0,21282 € | 6 384,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,62730 € |








