Similar
Similar
Similar

OPA336NA/3K | |
|---|---|
DigiKey Part Number | 296-26272-2-ND - Tape & Reel (TR) 296-26272-1-ND - Cut Tape (CT) 296-26272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,62160 € | 40,54 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,37692 € | 344,23 € |
| 500 | 1,32924 € | 664,62 € |
| 1 000 | 1,29001 € | 1 290,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24155 € | 3 724,65 € |
| 6 000 | 1,21784 € | 7 307,04 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |



