OPA4342PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 832
Unit Price: 3,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 202
Unit Price: 3,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 523
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 688
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 499
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: 1,50000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4342PA

DigiKey Part Number
296-43422-5-ND
Manufacturer
Manufacturer Product Number
OPA4342PA
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA4342PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
1 mV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 763 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23 763In Stock
Ships from Rochester Electronics, LLC