



REG1117FA-1.8KTTT | |
|---|---|
DigiKey Part Number | 296-16007-2-ND - Tape & Reel (TR) 296-16007-1-ND - Cut Tape (CT) 296-16007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA-1.8KTTT |
Description | IC REG LINEAR 1.8V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-1.8KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,77920 € | 69,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,63560 € | 131,78 € |
| 100 | 2,51730 € | 251,73 € |
| 150 | 2,45793 € | 368,69 € |
| 250 | 2,39224 € | 598,06 € |
| 350 | 2,35380 € | 823,83 € |
| 500 | 2,31684 € | 1 158,42 € |
| 1 250 | 2,23727 € | 2 796,59 € |
| 2 500 | 2,18932 € | 5 473,30 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,89540 € |

