
RI-TRP-WR2B-30 | |
|---|---|
DigiKey Part Number | 481-1003-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-WR2B-30 |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 134.2kHz ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Glass Encapsulated | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 3.85mm Dia x 31.20mm | |
Base Product Number |

