
SI3016-FSR | |
|---|---|
DigiKey Part Number | SI3016-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3016-FSR |
Description | IC LINE-SIDE DAA 16SOIC |
Customer Reference | |
Detailed Description | Modem V.90 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Data Format | V.90 | |
Baud Rates | - | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,78892 € | 11 972,30 € |
| Unit Price without VAT: | 4,78892 € |
|---|---|
| Unit Price with VAT: | 5,89037 € |

