
SM73307MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40495-2-ND - Tape & Reel (TR) 296-40495-1-ND - Cut Tape (CT) 296-40495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73307MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM73307MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13900 € | 31,39 € |
| 25 | 2,89280 € | 72,32 € |
| 100 | 2,62120 € | 262,12 € |
| 250 | 2,49188 € | 622,97 € |
| 500 | 2,41392 € | 1 206,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,34977 € | 2 349,77 € |
| 2 000 | 2,29695 € | 4 593,90 € |
| 3 000 | 2,27050 € | 6 811,50 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 5,06760 € |

