
SN65LVDS180DR | |
|---|---|
DigiKey Part Number | 296-46330-2-ND - Tape & Reel (TR) 296-46330-1-ND - Cut Tape (CT) 296-46330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35600 € | 23,56 € |
| 25 | 2,16400 € | 54,10 € |
| 100 | 1,95190 € | 195,19 € |
| 250 | 1,85080 € | 462,70 € |
| 500 | 1,78988 € | 894,94 € |
| 1 000 | 1,73973 € | 1 739,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,68678 € | 4 216,95 € |
| 5 000 | 1,65487 € | 8 274,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |




