
SN65MLVD207DR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD207DRTR-ND - Tape & Reel (TR) 296-SN65MLVD207DRCT-ND - Cut Tape (CT) 296-SN65MLVD207DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD207DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD207DR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,07280 € | 51,82 € |
| 100 | 1,86780 € | 186,78 € |
| 250 | 1,77012 € | 442,53 € |
| 500 | 1,75026 € | 875,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61161 € | 4 029,03 € |
| 5 000 | 1,58077 € | 7 903,85 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,70230 € |


