SN74ABT841ADBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46 649
Unit Price: 1,45444 €
Datasheet
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT841ADBRE4

DigiKey Part Number
SN74ABT841ADBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT841ADBRE4
Description
IC D-TYPE TRANSP 10:10 24-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT841ADBRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,83255 €1 665,10 €
4 0000,81359 €3 254,36 €
6 0000,80410 €4 824,60 €
10 0000,79358 €7 935,80 €
Manufacturers Standard Package
Unit Price without VAT:0,83255 €
Unit Price with VAT:1,02404 €