SN74AC564NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 319
Unit Price: 7,70000 €
Datasheet

Similar


onsemi
In Stock: 1 530
Unit Price: 7,70000 €
Datasheet

Similar


onsemi
In Stock: 1 927
Unit Price: 7,70000 €
Datasheet

Similar


onsemi
In Stock: 131
Unit Price: 9,14000 €
Datasheet

Similar


onsemi
In Stock: 2 009
Unit Price: 9,14000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC564NSRE4

DigiKey Part Number
SN74AC564NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC564NSRE4
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC564NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
95 MHz
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types