
SN74AUP1G126DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G126DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G126DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G126DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,11556 € | 28,89 € |
| 500 | 0,10960 € | 54,80 € |
| 1 000 | 0,10470 € | 104,70 € |
| 2 500 | 0,10270 € | 256,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09640 € | 482,00 € |
| 10 000 | 0,09383 € | 938,30 € |
| 15 000 | 0,09255 € | 1 388,25 € |
| 25 000 | 0,09112 € | 2 278,00 € |
| 35 000 | 0,09029 € | 3 160,15 € |
| 50 000 | 0,08949 € | 4 474,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

