
SN74CBT16214CDLR | |
|---|---|
DigiKey Part Number | 296-19174-2-ND - Tape & Reel (TR) 296-19174-1-ND - Cut Tape (CT) 296-19174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214CDLR |
Description | IC MUX/DEMUX 12 X 1:3 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214CDLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,34720 € | 33,68 € |
| 100 | 1,20540 € | 120,54 € |
| 250 | 1,13896 € | 284,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,06380 € | 1 063,80 € |
| 2 000 | 1,03625 € | 2 072,50 € |
| 3 000 | 1,02244 € | 3 067,32 € |
| 5 000 | 1,00716 € | 5 035,80 € |
| 7 000 | 0,99822 € | 6 987,54 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,44770 € |

