
SN74CBT16214DLR | |
|---|---|
DigiKey Part Number | 296-31760-2-ND - Tape & Reel (TR) 296-31760-1-ND - Cut Tape (CT) 296-31760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214DLR |
Description | IC MUX/DEMUX 12 X 1:3 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78571 € | 1 785,71 € |
| 2 000 | 1,74355 € | 3 487,10 € |
| 3 000 | 1,72243 € | 5 167,29 € |
| 5 000 | 1,69904 € | 8 495,20 € |
| Unit Price without VAT: | 1,78571 € |
|---|---|
| Unit Price with VAT: | 2,19642 € |

