
SN74F04DRG4 | |
|---|---|
DigiKey Part Number | SN74F04DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F04DRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F04DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18720 € | 468,00 € |
| 5 000 | 0,18194 € | 909,70 € |
| 7 500 | 0,17930 € | 1 344,75 € |
| 12 500 | 0,17638 € | 2 204,75 € |
| 17 500 | 0,17468 € | 3 056,90 € |
| 25 000 | 0,17304 € | 4 326,00 € |
| Unit Price without VAT: | 0,18720 € |
|---|---|
| Unit Price with VAT: | 0,23026 € |


