
SN74HCS27PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS27PWRTR-ND - Tape & Reel (TR) 296-SN74HCS27PWRCT-ND - Cut Tape (CT) 296-SN74HCS27PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS27PWR |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS27PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26760 € | 6,69 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21560 € | 53,90 € |
| 500 | 0,20550 € | 102,75 € |
| 1 000 | 0,19882 € | 198,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19034 € | 380,68 € |
| 4 000 | 0,18471 € | 738,84 € |
| 6 000 | 0,18189 € | 1 091,34 € |
| 10 000 | 0,17876 € | 1 787,60 € |
| 14 000 | 0,17694 € | 2 477,16 € |
| 20 000 | 0,17518 € | 3 503,60 € |
| 50 000 | 0,17140 € | 8 570,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |




