Similar

SN74LV10ADGVR | |
|---|---|
DigiKey Part Number | 296-3773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV10ADGVR |
Description | IC GATE NAND 3CH 3-INP 14TVSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV10ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |


