NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC10ANSR

DigiKey Part Number
296-SN74LVC10ANSRTR-ND - Tape & Reel (TR)
296-SN74LVC10ANSRCT-ND - Cut Tape (CT)
296-SN74LVC10ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC10ANSR
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC10ANSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21102 €422,04 €
4 0000,20488 €819,52 €
6 0000,20181 €1 210,86 €
10 0000,19841 €1 984,10 €
14 0000,19642 €2 749,88 €
20 0000,19451 €3 890,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21102 €
Unit Price with VAT:0,25955 €

Other Suppliers on DigiKey

46 000In Stock
Ships from Rochester Electronics, LLC