Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58YZAR

DigiKey Part Number
2156-SN74LVC1G58YZAR-ND
Manufacturer
Manufacturer Product Number
SN74LVC1G58YZAR
Description
IC MF CFG 1-CIR 3-IN 6DSBGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58YZAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0070,25818 €259,99 €
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,31756 €