MFR Recommended
Similar

SN74LVC1G86DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G86DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DRLRG4 |
Description | IC GATE XOR 1CH 2-INP SOT5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11662 € | 466,48 € |
| 8 000 | 0,11345 € | 907,60 € |
| 12 000 | 0,11186 € | 1 342,32 € |
| 20 000 | 0,11009 € | 2 201,80 € |
| 28 000 | 0,10906 € | 3 053,68 € |
| 40 000 | 0,10808 € | 4 323,20 € |
| Unit Price without VAT: | 0,11662 € |
|---|---|
| Unit Price with VAT: | 0,14344 € |



