MFR Recommended

SN74LVC543ADWG4 | |
|---|---|
DigiKey Part Number | SN74LVC543ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC543ADWG4 |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543ADWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 0,79148 € | 336,38 € |
| Unit Price without VAT: | 0,79148 € |
|---|---|
| Unit Price with VAT: | 0,97352 € |


