
SN74V283-10GGM | |
|---|---|
DigiKey Part Number | SN74V283-10GGM-ND |
Manufacturer | |
Manufacturer Product Number | SN74V283-10GGM |
Description | IC FIFO SYNC 64KX9 6.5NS 100BGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 100MHz 6.5ns 100-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V283-10GGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 576K (32K x 18)(64K x 9) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 6.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-BGA MICROSTAR (10x10) | |
Base Product Number |

