THS3110 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3110EVM

DigiKey Part Number
296-18841-ND
Manufacturer
Manufacturer Product Number
THS3110EVM
Description
EVAL BOARD FOR THS3110
Customer Reference
Detailed Description
THS3110 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Current Feedback
Output Type
Single-Ended
Slew Rate
1300V/µs
-3db Bandwidth
100MHz
Gain Bandwidth Product
-
Current - Output / Channel
260mA
Current - Supply (Main IC)
4.8mA
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Utilized IC / Part
THS3110
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.