8 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC43608RTET

DigiKey Part Number
296-53461-2-ND - Tape & Reel (TR)
296-53461-1-ND - Cut Tape (CT)
296-53461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC43608RTET
Description
IC DAC 8BIT V-OUT 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC43608RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,24300 €42,43 €
253,92360 €98,09 €
1003,57230 €357,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,40480 €851,20 €
5003,30388 €1 651,94 €
7503,25332 €2 439,99 €
1 2503,19732 €3 996,65 €
1 7503,16461 €5 538,07 €
2 5003,13312 €7 832,80 €
Manufacturers Standard Package
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,80190 €