


TL317CPWR | |
|---|---|
DigiKey Part Number | 296-13351-2-ND - Tape & Reel (TR) 296-13351-1-ND - Cut Tape (CT) 296-13351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL317CPWR |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL317CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,52214 € | 261,07 € |
| 1 000 | 0,50405 € | 504,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48917 € | 978,34 € |
| 4 000 | 0,47692 € | 1 907,68 € |
| 6 000 | 0,47078 € | 2 824,68 € |
| 10 000 | 0,46398 € | 4 639,80 € |
| 14 000 | 0,46000 € | 6 440,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,24230 € |

