
TL7660CDGKT | |
|---|---|
DigiKey Part Number | 296-32358-2-ND - Tape & Reel (TR) 296-32358-1-ND - Cut Tape (CT) 296-32358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660CDGKT |
Description | IC REG CHARGE PUMP INV 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,23760 € | 30,94 € |
| 100 | 1,10600 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04320 € | 260,80 € |
| 500 | 1,00534 € | 502,67 € |
| 750 | 0,98639 € | 739,79 € |
| 1 250 | 0,96538 € | 1 206,72 € |
| 1 750 | 0,95311 € | 1 667,94 € |
| 2 500 | 0,94131 € | 2 353,28 € |
| 6 250 | 0,91590 € | 5 724,38 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,25090 € |

