
TL432QPKG3 | |
|---|---|
DigiKey Part Number | 296-TL432QPKG3TR-ND - Tape & Reel (TR) 296-TL432QPKG3CT-ND - Cut Tape (CT) 296-TL432QPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432QPKG3 |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432QPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,11000 € | 27,50 € |
| 500 | 0,10428 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09956 € | 99,56 € |
| 2 000 | 0,09569 € | 191,38 € |
| 3 000 | 0,09375 € | 281,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

