


TL750L10CDR | |
|---|---|
DigiKey Part Number | 296-31949-2-ND - Tape & Reel (TR) 296-31949-1-ND - Cut Tape (CT) 296-31949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L10CDR |
Description | IC REG LINEAR 10V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L10CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15240 € | 28,81 € |
| 100 | 1,02870 € | 102,87 € |
| 250 | 0,96964 € | 242,41 € |
| 500 | 0,93406 € | 467,03 € |
| 1 000 | 0,90476 € | 904,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,87382 € | 2 184,55 € |
| 5 000 | 0,85517 € | 4 275,85 € |
| 7 500 | 0,84583 € | 6 343,72 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,10330 € |



