



TL750M05CKTTR | |
|---|---|
DigiKey Part Number | 296-20776-2-ND - Tape & Reel (TR) 296-20776-1-ND - Cut Tape (CT) 296-20776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M05CKTTR |
Description | IC REG LINEAR 5V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750M05CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94880 € | 23,72 € |
| 100 | 0,84390 € | 84,39 € |
| 250 | 0,79388 € | 198,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76374 € | 381,87 € |
| 1 000 | 0,73895 € | 738,95 € |
| 1 500 | 0,72653 € | 1 089,80 € |
| 2 500 | 0,71276 € | 1 781,90 € |
| 3 500 | 0,70472 € | 2 466,52 € |
| 5 000 | 0,69698 € | 3 484,90 € |
| 12 500 | 0,68032 € | 8 504,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,75890 € |

