CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2ACPSR

DigiKey Part Number
TLC27L2ACPSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27L2ACPSR
Description
IC CMOS 2 CIRCUIT 8SO
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2ACPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
900 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types