
TLC27L2AIDR | |
|---|---|
DigiKey Part Number | 296-26750-2-ND - Tape & Reel (TR) 296-26750-1-ND - Cut Tape (CT) 296-26750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,15120 € | 28,78 € |
| 100 | 1,02740 € | 102,74 € |
| 250 | 0,96840 € | 242,10 € |
| 500 | 0,93282 € | 466,41 € |
| 1 000 | 0,90355 € | 903,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,87265 € | 2 181,62 € |
| 5 000 | 0,85403 € | 4 270,15 € |
| 7 500 | 0,84470 € | 6 335,25 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,10330 € |

