
TLC3704CPWR | |
|---|---|
DigiKey Part Number | 296-10305-2-ND - Tape & Reel (TR) 296-10305-1-ND - Cut Tape (CT) 296-10305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704CPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,91000 € | 22,75 € |
| 100 | 0,80890 € | 80,89 € |
| 250 | 0,76060 € | 190,15 € |
| 500 | 0,73152 € | 365,76 € |
| 1 000 | 0,70760 € | 707,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68791 € | 1 375,82 € |
| 4 000 | 0,67169 € | 2 686,76 € |
| 6 000 | 0,66357 € | 3 981,42 € |
| 10 000 | 0,65458 € | 6 545,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,68510 € |

