
TLV5614CPW | |
|---|---|
DigiKey Part Number | 296-3040-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5614CPW |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5614CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.5, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 10 | 24,27800 € | 242,78 € |
| 90 | 21,42844 € | 1 928,56 € |
| 180 | 20,83789 € | 3 750,82 € |
| 270 | 20,54219 € | 5 546,39 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 36,77700 € |

