
BQ25601RTWR | |
|---|---|
DigiKey Part Number | 296-47384-2-ND - Tape & Reel (TR) 296-47384-1-ND - Cut Tape (CT) 296-47384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601RTWR |
Description | IC BATT CNTRL LI-ION 1CEL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04500 € | 20,45 € |
| 25 | 1,87400 € | 46,85 € |
| 100 | 1,68640 € | 168,64 € |
| 250 | 1,59696 € | 399,24 € |
| 500 | 1,54308 € | 771,54 € |
| 1 000 | 1,49870 € | 1 498,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44389 € | 4 331,67 € |
| 6 000 | 1,41706 € | 8 502,36 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |


