Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
cms-photo-disclaimer
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70218DBVT

cms-digikey-product-number
296-27889-2-ND - Tape & Reel (TR)
296-27889-1-ND - Cut Tape (CT)
296-27889-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TLV70218DBVT
cms-description
IC REG LINEAR 1.8V 300MA SOT23-5
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
cms-eda-cad-models
TLV70218DBVT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8 741
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,85000 €0,85 €
100,61100 €6,11 €
250,55120 €13,78 €
1000,48560 €48,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2500,45424 €113,56 €
5000,43538 €217,69 €
7500,42591 €319,43 €
1 2500,41542 €519,27 €
1 7500,40929 €716,26 €
2 5000,40340 €1 008,50 €
6 2500,39071 €2 441,94 €
12 5000,38306 €4 788,25 €
cms-manufacturer-standard-package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,04550 €