


TLV71721PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71721PDQNTTR-ND - Tape & Reel (TR) 296-TLV71721PDQNTCT-ND - Cut Tape (CT) 296-TLV71721PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71721PDQNT |
Description | IC REG LINEAR 2.1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71721PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 750 | 0,37004 € | 277,53 € |
| Unit Price without VAT: | 0,39524 € |
|---|---|
| Unit Price with VAT: | 0,48615 € |

