


TLV73315PDQNT | |
|---|---|
DigiKey Part Number | 296-38489-2-ND - Tape & Reel (TR) 296-38489-1-ND - Cut Tape (CT) 296-38489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73315PDQNT |
Description | IC REG LINEAR 1.5V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73315PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,32528 € | 81,32 € |
| 500 | 0,31100 € | 155,50 € |
| 750 | 0,30387 € | 227,90 € |
| 1 250 | 0,29594 € | 369,92 € |
| 1 750 | 0,29131 € | 509,79 € |
| 2 500 | 0,28686 € | 717,15 € |
| Unit Price without VAT: | 0,32528 € |
|---|---|
| Unit Price with VAT: | 0,40009 € |


