


TLVH431QDBZR | |
|---|---|
DigiKey Part Number | 296-17975-2-ND - Tape & Reel (TR) 296-17975-1-ND - Cut Tape (CT) 296-17975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431QDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32886 € | 164,43 € |
| 1 000 | 0,31656 € | 316,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30135 € | 904,05 € |
| 6 000 | 0,29391 € | 1 763,46 € |
| 9 000 | 0,29019 € | 2 611,71 € |
| 15 000 | 0,28606 € | 4 290,90 € |
| 21 000 | 0,28364 € | 5 956,44 € |
| 30 000 | 0,28132 € | 8 439,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

