
TMS320C6727BGDH300 | |
|---|---|
DigiKey Part Number | 296-42940-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6727BGDH300 |
Description | IC FLOATING POINT DSP 256-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6727BGDH300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, HPI, I2C, McASP, SPI | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 29,11844 € | 2 620,66 € |
| Unit Price without VAT: | 29,11844 € |
|---|---|
| Unit Price with VAT: | 35,81568 € |

