
TPA2038D1YFFT | |
|---|---|
DigiKey Part Number | 296-TPA2038D1YFFTTR-ND - Tape & Reel (TR) 296-TPA2038D1YFFTCT-ND - Cut Tape (CT) 296-TPA2038D1YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2038D1YFFT |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2038D1YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.24W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,62710 € | 62,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58816 € | 147,04 € |
| 500 | 0,56472 € | 282,36 € |
| 750 | 0,55297 € | 414,73 € |
| 1 250 | 0,53995 € | 674,94 € |
| 1 750 | 0,53235 € | 931,61 € |
| 2 500 | 0,52503 € | 1 312,58 € |
| 6 250 | 0,50928 € | 3 183,00 € |
| 12 500 | 0,49978 € | 6 247,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,32840 € |

