


TPS22993RLWR | |
|---|---|
DigiKey Part Number | 296-51869-2-ND - Tape & Reel (TR) 296-51869-1-ND - Cut Tape (CT) 296-51869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22993RLWR |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22993RLWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 15mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95320 € | 23,83 € |
| 100 | 0,84790 € | 84,79 € |
| 250 | 0,79772 € | 199,43 € |
| 500 | 0,76746 € | 383,73 € |
| 1 000 | 0,74256 € | 742,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62092 € | 1 862,76 € |
| 6 000 | 0,60746 € | 3 644,76 € |
| 9 000 | 0,60072 € | 5 406,48 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,75890 € |








