TPS2331IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,65688 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2331IDRG4

DigiKey Part Number
TPS2331IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2331IDRG4
Description
IC HOT SWAP CTRLR GP 14SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2331IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,44493 €3 612,33 €
5 0001,41681 €7 084,05 €
Manufacturers Standard Package
Unit Price without VAT:1,44493 €
Unit Price with VAT:1,77726 €