
TPS3850G12DRCT | |
|---|---|
DigiKey Part Number | 296-45102-2-ND - Tape & Reel (TR) 296-45102-1-ND - Cut Tape (CT) 296-45102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G12DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G12DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67500 € | 16,75 € |
| 25 | 1,53120 € | 38,28 € |
| 100 | 1,37320 € | 137,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29784 € | 324,46 € |
| 500 | 1,25248 € | 626,24 € |
| 750 | 1,22975 € | 922,31 € |
| 1 250 | 1,20457 € | 1 505,71 € |
| 1 750 | 1,18985 € | 2 082,24 € |
| 2 500 | 1,17569 € | 2 939,22 € |
| 6 250 | 1,14522 € | 7 157,62 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,76750 € |


